Reference Only

DE21XSA100KJ3BT02F

Safety Capacitors .

Manufacturer:

Mfr Part:
DE21XSA100KJ3BT02F

TTI Part:
Not Assigned

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySafety Capacitors
Capacitance10 pF
Voltage Rating AC250 VAC
Termination StyleRadial
Lead Spacing7.5 mm (0.295 in)
ProductSafety Radial Leaded Ceramic Disc Capacitors
DielectricSL
Tolerance10 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesDE2 Type SA
PackagingBulk
Diameter7 mm
Lead Diameter0.6 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeSafety Standard Certified Lead Type Disc Ceramic Capacitors for General Purpose

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.21$105.00
$0.201$201.00
$0.193$482.50
$0.187$935.00
$0.181$1,810.00
$0.178$4,450.00
Need more?