Reference Only

DE1B3RA221KA4BQ01F

Safety Capacitors .

Manufacturer:

Mfr Part:
DE1B3RA221KA4BQ01F

TTI Part:
Not Assigned

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySafety Capacitors
Capacitance220 pF
Safety RatingX1, Y1
Voltage Rating AC500 VAC
Termination StyleRadial
Lead Spacing10 mm (0.394 in)
Width5 mm
ProductSafety Radial Leaded Ceramic Disc Capacitors
DielectricB
Tolerance10 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesDE1 Type RA
PackagingBulk
Diameter6 mm
Lead Diameter0.6 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeSafety Disc Ceramic Capacitors for General Purpose

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.33$165.00
$0.318$318.00
Need more?