Reference Only

DE1B3RA101KN4AH01F

Safety Capacitors 400Vac(r.m.s.) 100pF 10%.

Manufacturer:

Mfr Part:
DE1B3RA101KN4AH01F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySafety Capacitors
Capacitance100 pF
Safety RatingX1, Y1
Voltage Rating AC440 VAC, 400 VAC
Termination StyleRadial
Lead Spacing10 mm (0.394 in)
Voltage Rating DC1 kVDC
Width4 mm
ProductSafety Ceramic Disc Capacitors
DielectricB
Tolerance10 %
Lead StyleVertical Crimp
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesDE1 Type RA
PackagingAmmo Pack
Diameter6 mm
Lead Diameter0.6 mm
Product TypeSafety Capacitors
TypeSafety Certified Ceramic Disc Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.272$163.20
$0.271$325.20
$0.263$631.20
$0.259$1,243.20
Need more?