Reference Only

CSTNE14M3V53L000R0

Resonators 15 pF 0.5 % 14.3 MHz 6 VDC, 15 VAC.

Manufacturer:

Mfr Part:
CSTNE14M3V53L000R0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryResonators
Frequency14.3 MHz
Termination StyleSMD/SMT
Package / Case3.2 mm x 1.3 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesCSTNE_V_L
PackagingReel
Frequency Stability0.5 %
Height0.9 mm
Length3.2 mm
Load Capacitance15 pF
Operating Supply Voltage6 VDC, 15 VAC
Operating Temperature Range- 40 C to + 85 C
Product TypeResonators
SubcategoryResonators
TradenameCERALOCK
TypePiezoelectric Ceramic Resonator
Width1.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.172$516.00
$0.166$996.00
Need more?