Reference Only

CSTCW20M0X53-R0

Obsolete
Resonators

Manufacturer:

Mfr Part:
CSTCW20M0X53-R0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryResonators
Frequency20 MHz
Termination StyleSMD/SMT
Tolerance0.5 %
SeriesCSTCW_X
PackagingReel
Product TypeResonators
SubcategoryResonators
TradenameCERALOCK
TypeCeramic Resonator

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?