Reference Only
CSTCV20M0X54Q-R0
Obsolete
Resonators RECOMMENDED ALT 81-CSTCE20M0V53C-R0
Datasheet
CSTCV20M0X54Q-R0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Resonators | |
| Frequency | 20 MHz | |
| Termination Style | SMD/SMT | |
| Tolerance | 0.5 % | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 20 C | |
| Series | CSTCV_X | |
| Packaging | Reel | |
| Height | 1.4 mm | |
| Length | 4.5 mm | |
| Load Capacitance | 22 pF | |
| Product Type | Resonators | |
| Subcategory | Resonators | |
| Tradename | CERALOCK | |
| Type | Ceramic Resonator | |
| Width | 2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?