Reference Only

CSTCR6M14G55B-R0

Resonators .

Manufacturer:

Mfr Part:
CSTCR6M14G55B-R0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryResonators
Frequency6.14 MHz
Termination StyleSMD/SMT
Tolerance0.5 %
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
SeriesCSTCR_G_B
PackagingReel
Length4.5 mm
Load Capacitance39 pF
Product TypeResonators
SubcategoryResonators
TradenameCERALOCK
TypeSmall-Cap Chip Type Ceramic Resonator
Width2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.216$648.00
$0.208$1,248.00
Need more?