Reference Only

CSTCR4M19G55-R0

Resonators .

Manufacturer:

Mfr Part:
CSTCR4M19G55-R0

TTI Part:
Not Assigned

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryResonators
Frequency4.19 MHz
Termination StyleSMD/SMT
Tolerance0.5 %
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 20 C
SeriesCSTCR_G
PackagingReel
Length4.5 mm
Product TypeResonators
SubcategoryResonators
TradenameCERALOCK
TypeSmall-Cap Chip Type Ceramic Resonator
Width2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600030
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead titanium zirconium oxide (12626-81-2)

Documents

Murata SimSurfing

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?