
CSBLB578KJ58-B0
Obsolete
Resonators 578.0KHZ .5% LEADED
Datasheet
CSBLB578KJ58-B0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Resonators | |
| Frequency | 578 kHz | |
| Termination Style | Through Hole | |
| Tolerance | 0.5 % | |
| Series | CSB | |
| Packaging | Bulk | |
| Product Type | Resonators | |
| Subcategory | Resonators | |
| Tradename | CERALOCK | |
| Type | Ceramic Resonator |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600020 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?