Reference Only

CRL2S0505SC

DC/DC Converters - Through Hole .

Manufacturer:

Mfr Part:
CRL2S0505SC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power2 W
Input Voltage, Nominal5 V
Input Voltage, Min4.5 V
Input Voltage, Max5.5 V
Output Voltage-Channel 15 V
Output Current-Channel 1400 mA
Isolation Voltage1 kV
Length14 mm (0.551 in)
Width7.5 mm (0.295 in)
Height10 mm (0.394 in)
IndustryIndustrial
SeriesCRL2
ApplicationIndustrial
Input Voltage4.5 V to 5.5 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead titanium zirconium oxide (12626-81-2)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 35 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.83$204.05
$5.75$603.75
$5.69$1,593.20
Need more?