Reference Only

CR2477X-HE2

Coin Cell Battery

Manufacturer:

Mfr Part:
CR2477X-HE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryCoin Cell Battery
Battery SizeCR2477
Battery ChemistryLithium Manganese Dioxide (LiMnO2)
Output Voltage3 V
Capacity1000 mAh
Rechargeable/Non-RechargeableNon-Rechargeable
Termination StylePC Pin (Horizontal 3-Pin)
OrientationHorizontal
Width24.5 mm
Height7.7 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Product TypeCoin Cell Battery
SubcategoryBattery
TypeCoin Cell

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?