Reference Only

CPCI200A-1C

Obsolete
Power Supplies - Rack Mount 200W 5V25A 3.3V30A 12V5A -12V1A AC/DC

Manufacturer:

Mfr Part:
CPCI200A-1C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Supplies - Rack Mount
Output Power125 W
Input Voltage90 VAC to 264 VAC
Number of Outputs4 Output
Output Voltage-Channel 15 V
Output Current-Channel 125 A
Output Voltage-Channel 23.3 V
Output Current-Channel 230 A
Length6.4 in
Width3.94 in
Height0.8 in
Input Frequency63 Hz
Mounting StyleRack
Output Current-Channel 35 A
Output Voltage-Channel 312 V
PackagingCase
Product TypeRackmount Power Supplies
SubcategoryPower Supplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Case

Pricing not available for this package type
Need pricing?