Reference Only

CMWC1ZZABR-105

WiFi Modules - 802.11 NEW MANUFACTURER PN CMWC1ZZABR-107

Manufacturer:

Mfr Part:
CMWC1ZZABR-105

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryWiFi Modules - 802.11
Protocol Supported802.11 b/g/n
Frequency2.4 GHz
Data Rate3 Mb/s, 11 Mb/s, 54 Mb/s
Interface TypeUART
Supply Voltage - Min3 V
Supply Voltage - Max3.6 V
Output Power14 dBm, 15 dBm, 17 dBm
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
PackagingTray
Dimensions22 mm x 19 mm x 2.4 mm
Moisture SensitiveYes
Operating Supply Voltage3 V to 3.6 V
Product TypeWiFi Modules
SubcategoryWireless & RF Modules
Part # AliasesCMWC1ZZABR-107

Export and Environmental Classification

AttributeDescription
ECCN5A002
HTS8517620090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?