Reference Only
CMA3000-A01
Obsolete
Accelerometers 3 Axis Accelerometer Analog Output
Datasheet
CMA3000-A01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Accelerometers | |
| Sensor Type | 3-axis | |
| Sensing Axis | X, Y, Z | |
| Acceleration | 2 g, 8 g | |
| Output Type | Analog | |
| Supply Voltage - Max | 2.7 V | |
| Supply Voltage - Min | 1.7 V | |
| Operating Supply Current | 180 uA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | 2 mm x 2 mm x 0.95 mm | |
| Packaging | Reel | |
| Product Type | Accelerometers | |
| Series | CMA3000 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?