Reference Only

CFWKA455KFFAR0

Obsolete
Signal Conditioning 455.0kHz 1500 Ohm

Manufacturer:

Mfr Part:
CFWKA455KFFAR0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductFilters
Frequency455 kHz
Bandwidth7.5 kHz
Impedance1.5 kOhms
Termination StyleSMD/SMT
SeriesCFW
PackagingReel
Insertion Loss6 dB
Moisture SensitiveYes
MountingBoard Mount
SubcategoryFilters
TradenameCERAFIL
TypeCeramic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600080
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?