Reference Only

CDBLB455KCLY09-B0

Obsolete
Signal Conditioning CDBLB455KCLY09-B0

Manufacturer:

Mfr Part:
CDBLB455KCLY09-B0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductFilters
Frequency455 kHz
Termination StyleThrough Hole
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
SeriesCDB
PackagingBulk
MountingBoard Mount
SubcategoryFilters
TradenameCERAFIL
TypeCeramic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?