
CBLRF24NR
Obsolete
RF Cable Assemblies CBL ADAPTER REVERSE MALE TNC TO N FEMALE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | TNC | |
| Connector A Gender | Plug (Male) | |
| Connector B Series | N | |
| Connector B Gender | Jack (Female) | |
| Cable Length | 101.6 mm (4 in) | |
| Packaging | Bulk | |
| Connector A Polarity | Reverse | |
| Connector B Polarity | Normal | |
| Product Type | RF Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991 |
| HTS | 8525601050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?