Reference Only

BS05N1HFAA

Obsolete
Board Mount Hall Effect / Magnetic Sensors BSSSR

Manufacturer:

Mfr Part:
BS05N1HFAA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
Operating Supply Voltage5 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
Mounting StyleThrough Hole
Supply Voltage - Max5 V
Supply Voltage - Min5 V
SeriesBS05
PackagingBulk
Output Voltage400 mVrms
Pin Count4
Product TypeBoard Mount Hall Effect / Magnetic Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?