Reference Only
BS05M1KFJA
Obsolete
Board Mount Hall Effect / Magnetic Sensors 100mV p-p 5volt 18ch Sensor
Datasheet
BS05M1KFJA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Magnetic | |
| Operating Supply Voltage | 5 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 50 C | |
| Mounting Style | Through Hole | |
| Package / Case | DIP-72 | |
| Supply Voltage - Max | 5 V | |
| Series | BS05 | |
| Packaging | Bulk | |
| Output Voltage | 100 mV | |
| Pin Count | 72 | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?