Reference Only

BLM21PG102BH1D

Ferrite Beads 0805in / 2012mm SMD AEC-Q200 PowerTrain Tmax=1.05mm DCR=0.2ohm Max. 150degC.

Manufacturer:

Mfr Part:
BLM21PG102BH1D

TTI Part:
Not Assigned

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFerrite Beads
SeriesBLM21_H
ProductFerrite Beads
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Impedance1 kOhms
Maximum DC Current1.15 A
Tolerance25 %
Maximum DC Resistance300 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length2 mm
Width1.25 mm
Height0.85 mm
QualificationAEC-Q200
PackagingReel
Number of Channels1 Channel
Number of Elements1 Element
Product TypeFerrite Beads
ShieldingUnshielded
SubcategoryFerrites
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.065$260.00
Need more?