Reference Only

BLM18BD182SH1D

Ferrite Beads 1.8K OHM 25% Alternate Sizing Guide Below.

Manufacturer:

Mfr Part:
BLM18BD182SH1D

TTI Part:
Not Assigned

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFerrite Beads
SeriesBLM18_H
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Impedance1.8 kOhms
Maximum DC Current150 mA
Tolerance25 %
Maximum DC Resistance1.5 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1.6 mm
Width0.8 mm
Height0.8 mm
QualificationAEC-Q200
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
TypeChip Ferrite Bead Inductor Type
Part # AliasesEKDMAT01A-KIT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504502000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.044$176.00
$0.039$312.00
Need more?