Reference Only

BLM15PX121BH1D

Ferrite Beads 0402 120ohm 25% 5A AEC-Q200.

Manufacturer:

Mfr Part:
BLM15PX121BH1D

TTI Part:
Not Assigned

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFerrite Beads
SeriesBLM15_H
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case0402 (1005 metric)
Impedance120 Ohms
Maximum DC Current2 A
Tolerance25 %
Maximum DC Resistance55 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length1 mm
Width0.5 mm
Height0.5 mm
QualificationAEC-Q200
PackagingReel
Number of Channels1 Channel
Number of Elements1 Element
Product TypeFerrite Beads
ShieldingShielded
SubcategoryFerrites
TerminationConductive Glue
Test Frequency100 MHz
TypeChip Ferrite Bead

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.155$1,550.00
Need more?