Reference Only

BL02RN1R3N1A

Obsolete
Ferrite Beads

Manufacturer:

Mfr Part:
BL02RN1R3N1A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFerrite Beads
SeriesBL0
ProductFerrite Beads on Leads
Termination StyleRadial
Maximum DC Current6 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length7.5 mm
Diameter3.4 mm
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
TradenameEMIFIL
TypeFerrite Bead Inductor - 1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?