Reference Only
939132425510-W0A
Silicon RF Capacitors / Thin Film Low profile, High frequency, Embedding, Wirebonding.
Datasheet
939132425510-W0A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Silicon RF Capacitors / Thin Film | |
| Capacitance | 0.01 uF | |
| Voltage Rating | 11 V | |
| Package / Case | 0201 (0603 metric) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Waffle | |
| Breakdown Voltage | 11 V | |
| Case Code - in | 0201 | |
| Case Code - mm | 0603 | |
| Height | 0.1 mm | |
| Length | 0.6 mm | |
| Maximum Operating Frequency | 40 GHz | |
| Product Type | Silicon RF Capacitors / Thin Film | |
| Subcategory | Capacitors | |
| Termination Style | Wire | |
| Type | Broadband | |
| Voltage Rating DC | 11 VDC | |
| Width | 0.30 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Waffle
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.20 | $480.00 | |
| $1.15 | $5,980.00 | |
| $1.14 | $11,400.00 |
Need more?