Reference Only

939120422522-T3S

New Product
Silicon RF Capacitors / Thin Film .

Manufacturer:

Mfr Part:
939120422522-T3S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySilicon RF Capacitors / Thin Film
Capacitance0.022 uF
Package / Case0201 (0603 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Breakdown Voltage11 V
Case Code - in0201
Case Code - mm0603
Height0.1 mm
Length0.6 mm
Product TypeSilicon RF Capacitors / Thin Film
ProductSilicon Capacitor
SubcategoryCapacitors
Termination StyleSMD/SMT
Voltage Rating DC3.8 VDC
Width0.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.53$3,530.00
$3.30$6,600.00
Need more?
Contact Us