Reference Only

939114493547

New Product
Silicon RF Capacitors / Thin Film

Manufacturer:

Mfr Part:
939114493547

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySilicon RF Capacitors / Thin Film
Capacitance47 nF
Package / Case0201 (0806 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Breakdown Voltage11 V
Case Code - in0201
Case Code - mm0806
Height0.1 mm
Length0.8 mm
Product TypeSilicon RF Capacitors / Thin Film
ProductSilicon Capacitor
SubcategoryCapacitors
Termination StyleSMD/SMT
Voltage Rating DC3.9 VDC
Width0.6 mm
Part # Aliases939114493547-T3S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?