Reference Only

935181002006

Capacitor Kits 1nF 10nF 33nF BV:11V XTSC Kit 0402

Manufacturer:

Mfr Part:
935181002006

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryCapacitor Kits
ProductSilicon Capacitor Kits
Capacitance Range1 nF to 33 nF
Termination StyleSMD/SMT
SeriesXTSC
PackagingBulk
Product TypeCapacitor Kits
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?