Reference Only

935155793522-T3N

Silicon RF Capacitors / Thin Film .

Manufacturer:

Mfr Part:
935155793522-T3N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySilicon RF Capacitors / Thin Film
Capacitance22 nF
Voltage Rating3.8 V
Package / Case0201 (0806 metric)
Tolerance15 %
SeriesULSC
Temperature Coefficient70 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductRF Capacitors
Termination StyleSMD/SMT
PackagingReel
Case Code - in0201
Case Code - mm0806
Height0.4 mm
Length0.8 mm
Product TypeSilicon RF Capacitors / Thin Film
SubcategoryCapacitors
TypeBroadband
Voltage Rating DC3.8 VDC
Width0.6 mm
Part # Aliases935155793522

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.325$325.00
$0.324$648.00
$0.316$1,580.00
$0.299$7,475.00
Need more?