Reference Only

935154832410

Silicon RF Capacitors / Thin Film .

Manufacturer:

Mfr Part:
935154832410

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySilicon RF Capacitors / Thin Film
Capacitance1000 pF
Package / Case0101 (0303 metric)
Tolerance15 %
SeriesUWSC
Temperature Coefficient60 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingWaffle
Breakdown Voltage30 V
Case Code - in0101
Case Code - mm0202
Height0.1 mm
Length0.25 mm
Maximum Operating Frequency26 GHz
Product TypeSilicon RF Capacitors / Thin Film
SubcategoryCapacitors
Termination StyleSMD/SMT
Width0.25 mm
Part # Aliases935154832410-W0T

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Waffle

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$1.00$400.00
$1.00$1,200.00
$0.95$9,500.00
Need more?