Reference Only

935154821510-W0T

Silicon RF Capacitors / Thin Film 10nF 0202 26GHz BV30 UWSC Vert Wirebond

Manufacturer:

Mfr Part:
935154821510-W0T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySilicon RF Capacitors / Thin Film
Package / Case0202 (0606 metric)
SeriesUWSC
PackagingWaffle
Case Code - in0202
Case Code - mm0606
Maximum Operating Frequency26 GHz
Product TypeSilicon RF Capacitors / Thin Film
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Waffle

Pricing not available for this package type
Need pricing?