Reference Only
935154821510-T3O
Silicon RF Capacitors / Thin Film 10nF 0202 26GHz BV30 UWSC Vert Wirebond
Datasheet
935154821510-T3O DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Silicon RF Capacitors / Thin Film | |
| Package / Case | 0202 (0606 metric) | |
| Series | UWSC | |
| Packaging | Reel | |
| Case Code - in | 0202 | |
| Case Code - mm | 0606 | |
| Product Type | Silicon RF Capacitors / Thin Film | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?