935154624522-T1T Murata Electronics

935154624522-T1T

Silicon RF Capacitors / Thin Film 22nF 0504 25GHz BV50 UWSC Vert Wirebond

Manufacturer:

Mfr Part:
935154624522-T1T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySilicon RF Capacitors / Thin Film
Package / Case0504 (1210 metric)
SeriesUWSC
PackagingReel
Case Code - in0504
Case Code - mm1210
Maximum Operating Frequency25 GHz
Product TypeSilicon RF Capacitors / Thin Film
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?