Reference Only

935152493547-T3S

New Product
Silicon RF Capacitors / Thin Film .

Manufacturer:

Mfr Part:
935152493547-T3S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySilicon RF Capacitors / Thin Film
Capacitance47 nF
Package / Case0201 (0806 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductSilicon Capacitor
Termination StyleSMD/SMT
PackagingReel
Case Code - in0201
Case Code - mm0806
Height0.1 mm
Length0.8 mm
Product TypeSilicon RF Capacitors / Thin Film
SubcategoryCapacitors
Voltage Rating DC3.8 VDC
Width0.6 mm
Part # Aliases935152493547-T3S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.36$1,360.00
$1.30$2,600.00
$1.22$6,100.00
Need more?