Reference Only

935152428422-T5S

New Product
Silicon RF Capacitors / Thin Film .

Manufacturer:

Mfr Part:
935152428422-T5S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySilicon RF Capacitors / Thin Film
Capacitance2.2 nF
Package / Case01005 (0402 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductSilicon Capacitor
Termination StyleSMD/SMT
PackagingReel
Case Code - in01005
Case Code - mm0402
Height0.1 mm
Length0.4 mm
Product TypeSilicon RF Capacitors / Thin Film
SubcategoryCapacitors
Voltage Rating DC3.8 VDC
Width0.2 mm
Part # Aliases935152428422-T5S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.89$4,450.00
Need more?