Reference Only
935146929447-W0T
New Product
Silicon RF Capacitors / Thin Film .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Silicon RF Capacitors / Thin Film | |
| Capacitance | 4.7 nF | |
| Package / Case | 015015 (0303 metric) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Product | Silicon Capacitor | |
| Termination Style | SMD/SMT | |
| Packaging | Reel | |
| Case Code - in | 015015 | |
| Case Code - mm | 0303 | |
| Height | 0.1 mm | |
| Length | 0.38 mm | |
| Product Type | Silicon RF Capacitors / Thin Film | |
| Subcategory | Capacitors | |
| Voltage Rating DC | 3.8 VDC | |
| Width | 0.38 mm | |
| Part # Aliases | 935146929447 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.82 | $328.00 | |
| $0.77 | $616.00 | |
| $0.708 | $1,416.00 | |
| $0.67 | $3,216.00 | |
| $0.642 | $6,420.00 |
Need more?