Reference Only

935146632347

Silicon RF Capacitors / Thin Film

Manufacturer:

Mfr Part:
935146632347

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySilicon RF Capacitors / Thin Film
Capacitance470 pF
Voltage Rating33 V
Package / Case0101 (2525 metric)
Tolerance15 %
Temperature Coefficient70 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingWaffle
Breakdown Voltage50 V
Case Code - in0101
Case Code - mm2525
Height0.1 mm
Length0.25 mm
Maximum Operating Frequency26 GHz
Product TypeSilicon RF Capacitors / Thin Film
ProductRF Capacitors
SubcategoryCapacitors
Termination StyleWire
TypeWire Bonding
Voltage Rating DC33 VDC
Width0.25 mm
Part # Aliases935146632347-W0T

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Waffle

Pricing not available for this package type
Need pricing?