Reference Only
935146632327
Silicon RF Capacitors / Thin Film .
Datasheet
935146632327 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Silicon RF Capacitors / Thin Film | |
| Capacitance | 270 pF | |
| Voltage Rating | 33 V | |
| Package / Case | 0101 (2525 metric) | |
| Tolerance | 15 % | |
| Temperature Coefficient | 70 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Product | RF Capacitors | |
| Termination Style | Wire | |
| Packaging | Waffle | |
| Case Code - in | 0101 | |
| Case Code - mm | 2525 | |
| Height | 0.1 mm | |
| Length | 0.25 mm | |
| Product Type | Silicon RF Capacitors / Thin Film | |
| Subcategory | Capacitors | |
| Type | Wire Bondable | |
| Voltage Rating DC | 33 VDC | |
| Width | 0.25 mm | |
| Part # Aliases | 935146632327-W0T |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Waffle
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.668 | $267.20 | |
| $0.667 | $800.40 | |
| $0.65 | $1,820.00 | |
| $0.61 | $6,100.00 |
Need more?