Reference Only

83122C

Power Inductors - SMD .

Manufacturer:

Mfr Part:
83122C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case7.8 mm x 5.2 mm x 1.8 mm
ShieldingUnshielded
Inductance1.2 uH
Tolerance20 %
Maximum DC Current1.7 A
Maximum DC Resistance65 mOhms
Saturation Current3.36 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
TerminationStandard
Length7.8 mm
Width5.2 mm
Height1.8 mm
Series8300
PackagingReel
ApplicationPower
Core TypeToroidal - Horizontal Mount
Inductance - nH1200 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,200 / Multiples: 2,200)
Quantity Unit PriceExt. Price
$0.91$2,002.00
Need more?