Reference Only

7BB412C

End of Life
Buzzers & Audio Indicators - Board Mount 24.0nF 30% 250 Ohm

Manufacturer:

Mfr Part:
7BB412C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryBuzzers & Audio Indicators - Board Mount
ProductBuzzers
TypePiezoelectric Diaphragm
Frequency2.2 kHz
PackagingBulk
Product TypeAudio Indicators & Alerts
Series7BB
SubcategoryAudio Devices
TradenamePIEZINGER

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531809041
TARIC8531807000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?