Reference Only

78604/1C

End of Life
Pulse Transformers

Manufacturer:

Mfr Part:
78604/1C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPulse Transformers
Turns Ratio2:1
Voltage Time - Et20 V/us
Mounting StyleThrough Hole
Length9.52 mm
Width9 mm
Height6.35 mm
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature0 C
PackagingTube
Product TypePulse Transformers
ProductPCB Mount Transformers
Series786
SubcategoryTransformers
Termination StyleDIP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504312990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?