Reference Only
782100/53VC
End of Life
Power Transformers - Board Mount
Datasheet
782100/53VC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Transformers - Board Mount | |
| Product | Transformers | |
| Primary Voltage Rating | 5 V | |
| Secondary Voltage Rating | 3 V | |
| Mounting Style | Through Hole | |
| Primary Winding | Dual Primary Winding | |
| Secondary Winding | Dual Secondary Winding | |
| Length | 9.77 mm | |
| Width | 9.14 mm | |
| Height | 6.35 mm | |
| Series | 782100 | |
| Inductance | 260 uH | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Tube | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | Through Hole | |
| Turns Ratio | 1.14CT:1CT | |
| Type | Converter | |
| Voltage Time - Et | 13 V/us |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314035 |
| TARIC | 8504320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?