Reference Only
76602/1C
End of Life
Pulse Transformers
Datasheet
76602/1C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Pulse Transformers | |
| Mounting Style | Through Hole | |
| Length | 12.7 mm | |
| Width | 8.89 mm | |
| Height | 5.84 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | 0 C | |
| Packaging | Tube | |
| Product Type | Pulse Transformers | |
| Product | PCB Mount Transformers | |
| Series | 766 | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?
Available Regional Inventory
1,850 available now at ttieurope.com