Reference Only
60A233C
Power Inductors - SMD .
Datasheet
60A233C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Inductors - SMD | |
| Type | High Power Inductor | |
| Package / Case | 22 mm x 19 mm x 12 mm | |
| Shielding | Unshielded | |
| Inductance | 23 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 8.4 A | |
| Maximum DC Resistance | 12 mOhms | |
| Saturation Current | 11 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Self Resonant Frequency | 13 MHz | |
| Termination | Standard | |
| Length | 22 mm | |
| Width | 19 mm | |
| Height | 12 mm | |
| Series | 6000A | |
| Packaging | Reel | |
| Application | High Current | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.95 | $390.00 | |
| $1.88 | $752.00 | |
| $1.70 | $1,700.00 |
Need more?