Reference Only
56T200C
Current Transformers - Board Mount .
Datasheet
56T200C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Current Transformers - Board Mount | |
| Mounting Style | Through Hole | |
| Inductance | 72 mH | |
| Current Rating | 10 A | |
| Turns Ratio | 200CT | |
| Secondary Resistance | 2.81 Ohms | |
| Termination Style | Radial | |
| Length | 16.79 mm | |
| Width | 8.89 mm | |
| Height | 20.19 mm | |
| Frequency Range | 20 kHz to 200 kHz | |
| Core Size | 5 mm | |
| Packaging | Tube | |
| Primary Voltage Rating | 5 V | |
| Product Type | Current Transformers | |
| Series | 5600 | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.10 | $52.50 | |
| $2.04 | $102.00 | |
| $1.98 | $198.00 | |
| $1.90 | $475.00 | |
| $1.84 | $920.00 | |
| $1.78 | $1,780.00 |
Need more?