Reference Only

48221SC

End of Life
Power Inductors - SMD

Manufacturer:

Mfr Part:
48221SC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - SMD
TypeLine Choke
Package / Case12.2 mm x 12.2 mm x 6 mm
ShieldingShielded
Inductance220 uH
Tolerance20 %
Maximum DC Current1 A
Maximum DC Resistance430 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Q Minimum23
Self Resonant Frequency5 MHz
TerminationStandard
Length12.2 mm
Width12.2 mm
Height6 mm
Series4800S
PackagingReel
ApplicationPower
Core TypeBobbin
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?