Reference Only

47470SC

Obsolete
Power Inductors - SMD 47uH 1.9A SMT

Manufacturer:

Mfr Part:
47470SC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - SMD
TypeLine Choke
ShieldingShielded
Inductance47 uH
Tolerance20 %
Maximum DC Current1.9 A
Maximum DC Resistance168 mOhms
Q Minimum23
Self Resonant Frequency11 MHz
TerminationStandard
Length12.2 mm
Width12.2 mm
Height5 mm
Series4700S
PackagingReel
ApplicationPower
Core TypeBobbin
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?