Reference Only

45682C

Power Inductors - SMD .

Manufacturer:

Mfr Part:
45682C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - SMD
TypeLine Choke
Package / Case7.3 mm x 7.3 mm x 3.55 mm
ShieldingShielded
Inductance6.8 uH
Tolerance30 %
Maximum DC Current2.6 A
Maximum DC Resistance66 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length7.3 mm
Width7.3 mm
Height3.55 mm
Series4500
PackagingReel
ApplicationCommercial
Core TypeBobbin
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.515$515.00
$0.469$938.00
$0.449$2,245.00
Need more?