Reference Only

45541C

Power Inductors - SMD Power Inductor 0.54uH, 11mOhms, 30%

Manufacturer:

Mfr Part:
45541C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - SMD
TypeLine Choke
Package / Case7.3 mm x 7.3 mm
ShieldingShielded
Inductance540 nH
Tolerance30 %
Maximum DC Current7 A
Maximum DC Resistance11 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length7.3 mm
Width7.3 mm
Height3.55 mm
Series4500
PackagingReel
ApplicationPower
Core TypeBobbin
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?