Reference Only
45474C
Power Inductors - SMD .
Datasheet
45474C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Inductors - SMD | |
| Type | Line Choke | |
| Package / Case | 7.3 mm x 7.3 mm x 3.55 mm | |
| Shielding | Shielded | |
| Inductance | 470 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 320 mA | |
| Maximum DC Resistance | 3.25 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 7.3 mm | |
| Width | 7.3 mm | |
| Height | 3.55 mm | |
| Series | 4500 | |
| Packaging | Reel | |
| Application | Commercial | |
| Core Type | Bobbin | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Test Frequency | 10 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.526 | $526.00 | |
| $0.469 | $938.00 | |
| $0.449 | $2,245.00 |
Need more?