Reference Only

29473C

Power Inductors - SMD .

Manufacturer:

Mfr Part:
29473C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case7.2 mm x 7.2 mm x 4 mm
ShieldingShielded
Inductance47 uH
Maximum DC Current850 mA
Maximum DC Resistance170 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
TerminationStandard
Length7.2 mm
Width7.2 mm
Height4 mm
Series2900
PackagingReel
ApplicationCommercial
Core TypeBobbin
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.594$594.00
$0.591$1,182.00
$0.583$2,915.00
Need more?